
SPDT slide switch with PC pin termination, suitable for through-hole mounting. Features a 100mA contact current rating at 30VDC and a mechanical/electrical life of 10,000 cycles. Operates within a temperature range of -15°C to 60°C. Constructed with silver-plated brass/bronze contacts and a polyacetal actuator. This lead-free, RoHS-compliant component boasts a UL94 V-0 flammability rating.
NKK Switches SS12SDH2LE technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Polyacetal |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SDH2LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
