
Ultra-miniature illuminated slide switch, SPDT, On-On circuit with shorting contact timing. Features a 2.5mm illuminated actuator, 100mA DC current rating at 30V DC, and silver-plated phosphor bronze contacts. Through-hole, right-angle mounting with PC pin termination. Offers 10,000 electrical and mechanical cycles, UL94 V-0 flammability rating, and operates between -15°C and 60°C. Lead-free and RoHS compliant.
NKK Switches SS12SDH2LF technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Polyacetal |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Bronze, Silver |
| Contact Plating | Silver |
| Depth | 10mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SDH2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
