
Ultra-miniature illuminated slide switch featuring SPDT, On-On circuitry with shorting contact timing. Rated for 100mA at 30V DC and 28V AC, this through-hole mounted switch utilizes PC pin terminations and a 2.5mm illuminated actuator. Constructed with phosphor bronze contacts and silver plating, it offers a mechanical and electrical life of 10,000 cycles and meets UL94 V-0 flammability standards. Operating temperature range is -15°C to 60°C.
NKK Switches SS12SDP2LF technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Polyacetal |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SDP2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
