
SP3T slide switch featuring a latched mechanism and a 2mm actuator length. This non-illuminated, through-hole component offers a contact current rating of 0.1A at 30VDC and 28VAC. Constructed with bronze, brass, and silver contacts with silver plating, it boasts an electrical and mechanical life of 10,000 cycles. The switch is UL94 V-0 flammability rated, lead-free, and RoHS compliant, operating within a temperature range of -15°C to 60°C.
NKK Switches SS14MDP2 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Depth | 4mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, PCB |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS14MDP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
