NKK Switches SS14SDH2 technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Brass, Silver |
| Depth | 6.5mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS14SDH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.