
DPDT standard slide switch with PC pin termination for through-hole mounting. Features a 2.5mm side actuator and 2mm travel, offering an ON-ON function. Rated for 100mA at 30VDC with a silver-plated bronze/brass contact material. This illuminated switch boasts a mechanical and electrical life of 10,000 cycles and is UL94 V-0 flammability rated. Operates within a temperature range of -15°C to 60°C and is RoHS compliant.
NKK Switches SS22SDH2LC technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Polyacetal |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS22SDH2LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.