
DPDT slide switch with PC pin termination, designed for through-hole mounting. Features a 2.5mm side slide actuator and a 2mm switch travel. Offers a contact current rating of 100mA at 30VDC, with a silver contact plating and brass/bronze/silver contact material. This illuminated switch boasts an electrical and mechanical life of 10,000 cycles and a flammability rating of UL94 V-0. RoHS compliant and lead-free.
NKK Switches SS22SDH2LE technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Polyacetal |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 11.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS22SDH2LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
