
SPDT slide switch featuring a 2-position, On-On function. Surface mount, right-angle orientation with solder terminals. Rated for 28V AC/DC and 100mA contact current. Offers 10,000 electrical and mechanical life cycles. Constructed with polyphenylene actuator and bronze contacts with gold/silver plating. UL94 V-0 flammability rating.
NKK Switches SS312SAH4 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Depth | 7.45mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS3 |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS312SAH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
