
SPDT slide switch featuring a 3-position, On-On, latched function. Designed for surface mount with right-angle orientation and gull wing termination. Offers a 0.014A current rating at 28VDC, with a 2mm actuator travel and 2mm actuator length. Constructed with bronze contacts plated in gold and silver, providing 10,000 electrical and mechanical cycles. Operates within a -25°C to 85°C temperature range.
NKK Switches SS312SAH4-R technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Depth | 7.45mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS3 |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS312SAH4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
