
5-position slide switch with solder terminals, designed for right-angle surface mount applications. Features a 2mm actuator length and Polyphenylene actuator material. Offers SPDT and SP3T throw configurations with a 100mA max current rating and 28V AC/DC voltage rating. Constructed with bronze contacts plated in gold and silver, providing 10,000 electrical and mechanical life cycles. Rated UL94 V-0 for flammability, operating between -25°C and 85°C, and is RoHS compliant.
NKK Switches SS314MAH4 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Depth | 7.6mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS3 |
| Switch Function | On-Off-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS314MAH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
