
NKK Switches SS314MAH4-R technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS3 |
| Switch Function | On-Off-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS314MAH4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
