Illuminated rocker switch featuring a concave actuator and SPDT throw configuration. Offers a 3-position On-Off-On function with a 15A current rating at 250V AC and 30V DC. Designed for panel mounting with flanges, it utilizes solder termination and boasts an electrical life of 25,000 cycles and mechanical life of 50,000 cycles. Operating temperature range is -10°C to 70°C, with UL and CSA approvals.
NKK Switches SW3003A technical specifications.
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.