
DPDT illuminated rocker switch featuring a concave actuator and solder lug termination. Rated for 15A at 125VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Offers three positions with an On-Off-On function and panel/flanges mounting. UL and CSA approved, RoHS compliant, and dust-proof.
NKK Switches SW3007A technical specifications.
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3007A to view detailed technical specifications.
No datasheet is available for this part.
