NKK Switches SW3007A-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Tin |
| Current Rating | 15A |
| Height | 27.6mm |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | SW - Med Capacity |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3007A-RO to view detailed technical specifications.
No datasheet is available for this part.