The SW3823/U-RO is a 30A DPDT rocker switch with a nickel-plated contact. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is rated for 125V DC and 250V AC. It is available in a package quantity of 20.
NKK Switches SW3823/U-RO technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 20 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3823/U-RO to view detailed technical specifications.
No datasheet is available for this part.