Illuminated & Non-Illuminated Rocker Switch, 3PST, ON-None-OFF function. Features a 30A current rating at 125VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Panel mounting with screw termination and a concave resin actuator. Operates within a temperature range of -10°C to 70°C.
NKK Switches SW3831D technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Nickel, Silver |
| Current Rating | 30A |
| Depth | 43mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 56mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3831D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.