
Illuminated DPDT toggle switch with a vertical, panel-mount design and threaded body. Features a 6A current rating at 250VAC and 12VDC, with a 3A contact rating. Offers gold/silver contacts with silver plating and an electrical life of 25,000 cycles. Operates within a temperature range of -10°C to 55°C, with IP65, water-resistant, and dust-tight ratings. Includes a 17.5mm PC lever actuator and solder lug termination.
NKK Switches TL22DNAW016B technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | PC, Polycarbonate |
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22DNAW016B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
