
DPDT illuminated toggle switch with a vertical, panel-mount orientation. Features a 3A contact current rating, silver/gold contact material, and solder lug terminals. Operates with a 2-position, on-on switch function and a lever actuator. Rated for 125V AC and 12V DC, with an electrical life of 25,000 cycles. Offers IP65 water and dust resistance, UL94 V-0 flammability, and blue LED illumination.
NKK Switches TL22DNAW016G technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | PC, Polycarbonate |
| Actuator Type | Lever |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22DNAW016G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
