The TL22DNAW016G-RO is a DPDT toggle switch with a voltage rating of 125V. It features silver contacts and lead-free construction. The switch has a vertical orientation and a termination of solder. It is available in a package quantity of 50. The TL22DNAW016G-RO is a standard and miniature toggle switch.
NKK Switches TL22DNAW016G-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | TL |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22DNAW016G-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.