The TL22SCAG015C-RO toggle switch features a 28V DC rated voltage and 28V AC voltage rating. It has a gold contact plating and is lead free. The switch is mounted via a bushing and has a DPDT throw configuration.
NKK Switches TL22SCAG015C-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | TL |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22SCAG015C-RO to view detailed technical specifications.
No datasheet is available for this part.