This toggle switch features a DPDT throw configuration and a voltage rating of 28V AC. It has gold contact plating for reliable connections. The switch is lead free and has a solder termination. It is designed for use in standard and miniature applications.
NKK Switches TL22SNAG016F-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | TL |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22SNAG016F-RO to view detailed technical specifications.
No datasheet is available for this part.