NKK Switches TL22SNAW016F technical specifications.
| Actuator Length | 11mm |
| Actuator Material | PC, Polycarbonate |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22SNAW016F to view detailed technical specifications.
No datasheet is available for this part.