NKK Switches TS-2 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Bronze |
| Depth | 44mm |
| Height | 63.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Voltage Rating | 250V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TS-2 to view detailed technical specifications.
No datasheet is available for this part.