
The UB15KKG015C is a 28V SPDT on-momentary snap-in panel mount switch with a copper contact material and gold plating. It has a high electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. The switch is rated for a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with a single unit per package.
NKK Switches UB15KKG015C technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG015C to view detailed technical specifications.
No datasheet is available for this part.