This 5A SPDT pushbutton switch features silver plating and a voltage rating of 250V AC. It is lead free and has a flammability rating of UL94 V-0. The switch is illuminated with a green color and has a vertical orientation. It is part of the UB series and has a solder termination.
NKK Switches UB15KKW015F-JJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW015F-JJ-RO to view detailed technical specifications.
No datasheet is available for this part.