
SPDT momentary panel mount switch featuring a square button actuator. Offers a 5A contact current rating with silver contacts and gold/silver plating. Rated for 125V AC and 30V DC, with an electrical life of 10,000 cycles and a mechanical life of 1,000,000 cycles. Constructed with UL94 V-0 flammability rating and lead-free materials, operating between -20°C and 70°C.
NKK Switches UB15KKW01N-A technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 17.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW01N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.