
Illuminated pushbutton switch featuring a square button actuator. Offers momentary ON (ON) action with SPDT and DPDT throw configurations. Rated for 5A at 250VAC and 30VDC, with a contact material of silver and gold/silver plating. Designed for panel mounting with solder lug termination and a mechanical life of 1,000,000 cycles.
NKK Switches UB15KKW01N-G technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 17.8mm |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW01N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.