The 5A SPDT on-mom panel mount switch features silver plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a mechanical life of 1,000,000 cycles. The switch has a voltage rating of 125V AC and a DC rated voltage of 30V. It is suitable for use in applications where a high current rating is required.
NKK Switches UB15NBKW015F-JJ technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NBKW015F-JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.