This 30V DC rated, 125V AC rated, 5A current rated switch features a SPDT DPDT throw configuration and a snap-in panel mount. It has a gold contact plating and is rated for 10,000 electrical cycles and 1,000,000 mechanical cycles. The switch operates between -20°C and 70°C and is compliant with RoHS regulations. It is available in a single unit package in a bulk packaging configuration.
NKK Switches UB15NBKW01N-A technical specifications.
| Package/Case | 125 |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NBKW01N-A to view detailed technical specifications.
No datasheet is available for this part.