This 5A DPDT pushbutton switch features gold contact plating and a solder mount orientation. It is designed for use in applications with AC voltage ratings up to 250V. The switch is lead free and constructed with a solder termination. It is available in a single unit quantity.
NKK Switches UB15NBKW01N-C-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Solder |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NBKW01N-C-RO to view detailed technical specifications.
No datasheet is available for this part.