This SPDT switch features a rectangular button actuator and a max current rating of 0.1A at 28VAC/DC. It has a max power rating of 0.4W at the same voltage and can operate between -25°C and 50°C. The switch is panel mount with a solder lug termination and has a momentary contact function. It is available with illumination, featuring a red LED light.
NKK Switches UB15NKG015C-FF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB15NKG015C-FF to view detailed technical specifications.
No datasheet is available for this part.