The UB15NKG015D is a 28V SPDT on-mom panel mount switch with gold contact plating. It features a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for 28V AC and 28V DC and is available in a panel mount configuration with snap-in mounting.
NKK Switches UB15NKG015D technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKG015D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.