This DPDT SPDT on-momentary snap-in panel switch is rated for 28V AC and 28V DC. It has a mechanical life of 1 million cycles and an electrical life of 200,000 cycles. The switch is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of -25°C. The contact plating is gold, and the termination is solder.
NKK Switches UB15NKG01N-C technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKG01N-C to view detailed technical specifications.
No datasheet is available for this part.