This SPDT panel mount switch features silver contacts and a maximum operating temperature of 50°C. It has a current rating of 5A and a voltage rating of 125V AC. The switch is also rated for 30V DC and has a minimum operating temperature of -25°C. The contacts are plated with silver and the switch is RoHS compliant.
NKK Switches UB15NKW015D technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKW015D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.