
Illuminated pushbutton switch featuring SPDT momentary contact, a rectangular green LED illuminated button, and solder lug termination. Rated for 5A at 250VAC and 30VDC, with a 125VAC voltage rating. Offers 1,000,000 mechanical cycles and 10,000 electrical cycles, operating between -25°C and 50°C. Panel mountable with a snap-in design, constructed with silver contacts and plating, and meets UL94 V-0 flammability.
NKK Switches UB15NKW015F-FB technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKW015F-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
