This 28V SPDT on-momentary through hole pushbutton switch features a gold contact plating and is rated for 1 million mechanical cycles and 1 million electrical cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
NKK Switches UB15RKG035C-CC technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKG035C-CC to view detailed technical specifications.
No datasheet is available for this part.