
The NKK Switches UB15RKG035C-JC is a 28V SPDT on-mom pushbutton switch with a gold contact plating and a maximum operating temperature of 50°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is lead-free and has a UL94 V-0 flammability rating. It is available in a through-hole package with a vertical orientation and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15RKG035C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKG035C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
