
This 28V through hole SPDT on-momentary switch features gold contact plating and operates between -25°C and 50°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 28V AC and 28V DC, and is available in bulk packaging with a single unit per package.
NKK Switches UB15RKG035D technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKG035D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.