This SPDT switch features a rectangular button actuator and is rated for 0.1A at 28VAC or DC with a maximum power rating of 0.4W. It has a termination style of PC pins and is designed for through-hole mounting. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -25°C to 50°C.
NKK Switches UB15RKG035D-FF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB15RKG035D-FF to view detailed technical specifications.
No datasheet is available for this part.