NKK Switches UB15RKG03N-B technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Electrical Life | 200000Cycles |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKG03N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.