This 5A SPDT pushbutton switch features silver-plated contacts and a green LED illumination. It has a current rating of 5A and a voltage rating of 250V AC. The switch is UL94 V-0 flammability rated and is available in a package quantity of 20. It is suitable for through-hole mounting and has a solder termination.
NKK Switches UB15RKW035FJB technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Through Hole |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKW035FJB to view detailed technical specifications.
No datasheet is available for this part.