Illuminated pushbutton switch featuring a red square button actuator and SPDT momentary contact. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers gold-plated copper contacts, LED illumination in red, and PC pin termination for through-hole mounting. Electrical life expectancy is 200,000 cycles, with a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 50°C.
NKK Switches UB15SKG035C-CC technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.5mm |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG035C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.