SPDT illuminated pushbutton switch featuring a square button actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a momentary ON (ON) function with PC pin termination for through-hole mounting. Constructed with gold-plated copper contacts, providing 200,000 electrical cycles and 1,000,000 mechanical cycles. Operating temperature range is -20°C to 70°C.
NKK Switches UB15SKG03N-G technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG03N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.