NKK Switches UB15SKG03RGB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Package Quantity | 1 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG03RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.