
This is a 30V through hole square button switch with a mechanical life of 1000000 cycles and an electrical life of 10000 cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a voltage rating of 125V AC and is available in a 125 package case. It is a through hole mount switch with a vertical orientation and a PC pin termination.
NKK Switches UB15SKW035D-DD technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKW035D-DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
