This 5A SPDT pushbutton switch features silver-plated contacts and LED illumination in orange. It meets UL94 V-0 flammability standards and is lead-free. The switch is vertically oriented and has a solder termination.
NKK Switches UB15SKW035D-JJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKW035D-JJ-RO to view detailed technical specifications.
No datasheet is available for this part.