This 5A SPDT switch features silver plating and a voltage rating of 250V AC. It is lead free and has a vertical orientation. The switch is available in a package quantity of 20. It has a flammability rating of UL94 V-0 and is illuminated with an orange LED.
NKK Switches UB15SKW035D-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKW035D-RO to view detailed technical specifications.
No datasheet is available for this part.