
The UB15SKW035F is a 5A SPDT on-momentary switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a current rating of 5A and a voltage rating of 125V AC. The switch is through-hole mounted and has a silver contact material with gold plating. It is compliant with RoHS regulations and has a mechanical life of 1,000,000 cycles.
NKK Switches UB15SKW035F technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKW035F to view detailed technical specifications.
No datasheet is available for this part.
