
The NKK Switches UB15SKW035F-FF is a square button pushbutton switch with a green LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is rated for 125V AC and 30V DC and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15SKW035F-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKW035F-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
