The UB15SKW035F-RO is a 5A SPDT solder-lever switch with a silver-plated contact rating of 5A. It features a UL94 V-0 flammability rating and a 250V AC voltage rating. The switch is lead-free and has a solder termination. It is available in a package quantity of 20 and is part of the UB series.
NKK Switches UB15SKW035F-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKW035F-RO to view detailed technical specifications.
No datasheet is available for this part.